RMB | USD

Obsolete item.
HG-2150CA

HG-2150CA 19.4400M-BXC3

Digi-Key Part Number
HG-2150CA19.4400M-BXC3-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
HG-2150CA 19.4400M-BXC3
Supplier
Description
XTAL OSC XO 19.4400MHZ CMOS SMD
Detailed Description
19.44MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059"" (1.50mm)
Current - Supply (Disable) (Max)
12mA
Frequency
19.44MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
Additional Resources
AttributeDescription
Other Names
HG-2150CA 19.4400M-BXC3-ND
HG-2150CA19.4400M-BXC3
Q3514CA000259
Standard Package250