B88069X5433T203 | ||
---|---|---|
DigiKey Part Number | 495-77569-2-ND - Tape & Reel (TR) 495-77569-1-ND - Cut Tape (CT) 495-77569-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B88069X5433T203 | |
Description | GDT 420V 2KA 3 POLE SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 420 V 2000A (2kA) ±33% 3 Pole Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±33% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
Resource Type | Link |
---|---|
Datasheets | B88069X5433T203 |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.11000 | ¥22.11 |
5 | ¥21.05600 | ¥105.28 |
10 | ¥19.99800 | ¥199.98 |
50 | ¥16.14020 | ¥807.01 |
100 | ¥13.68430 | ¥1,368.43 |
250 | ¥13.33356 | ¥3,333.39 |
500 | ¥11.22836 | ¥5,614.18 |
1,000 | ¥10.00024 | ¥10,000.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.68527 | ¥17,370.54 |
Attribute | Description |
---|---|
Other Names | 495-77569-2 495-77569-6 495-77569-1 |
Standard Package | 2,000 |