B88069X0190S102 | ||
---|---|---|
DigiKey Part Number | 495-75987-ND | |
Manufacturer | ||
Manufacturer Product Number | B88069X0190S102 | |
Description | GDT 90V 2.5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 90 V 2500A (2.5kA) ±20% 2 Pole Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.32000 | ¥10.32 |
10 | ¥8.76400 | ¥87.64 |
25 | ¥7.96720 | ¥199.18 |
50 | ¥7.48920 | ¥374.46 |
100 | ¥6.21530 | ¥621.53 |
300 | ¥5.73697 | ¥1,721.09 |
500 | ¥5.41822 | ¥2,709.11 |
1,000 | ¥4.94018 | ¥4,940.18 |
2,500 | ¥4.78084 | ¥11,952.10 |