B72547E3140S200 | ||
---|---|---|
DigiKey Part Number | B72547E3140S200-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | B72547E3140S200 | |
Description | TVS DEVICE MIXED 40V RADIAL | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 40V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |