B72207S0131K111 | ||
---|---|---|
DigiKey Part Number | 495-6558-2-ND - Tape & Reel (TR) 495-6558-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | B72207S0131K111 | |
Description | VARISTOR 205V 1.2KA DISC 7MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 1.2 kA | |
Energy | 9.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 245 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.69100 | ¥26.91 |
25 | ¥2.46160 | ¥61.54 |
100 | ¥1.83170 | ¥183.17 |
250 | ¥1.65980 | ¥414.95 |
500 | ¥1.37362 | ¥686.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.91797 | ¥1,376.95 |
3,000 | ¥0.84147 | ¥2,524.41 |
7,500 | ¥0.79048 | ¥5,928.60 |
10,500 | ¥0.73948 | ¥7,764.54 |
37,500 | ¥0.70831 | ¥26,561.62 |