RMB | USD

Obsolete item.
B379_5.5 x 5.0 x 2.5 x 5.0

B37979G5471J054

Digi-Key Part Number
B37979G5471J054-ND - Tape & Box (TB)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B37979G5471J054
Supplier
Description
CAP CER 470PF 50V NP0 RADIAL
Detailed Description
470pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217"" L x 0.197"" W (5.50mm x 5.00mm)
Height - Seated (Max)
0.217"" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197"" (5.00mm)
Lead Style
Formed Leads
Capacitance
470pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.24.0060
Non-Stock

Additional Resources
AttributeDescription
Other Names
B37979G5471J 54
B37979G5471J54
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FK28C0G1H471JTDK Corporation2,364445-FK28C0G1H471J-ND¥2.84000Direct