B32560J6472K000 | ||
---|---|---|
DigiKey Part Number | 495-75720-ND | |
Manufacturer | ||
Manufacturer Product Number | B32560J6472K000 | |
Description | CAP FILM 4700PF 10% 400VDC 2DIP | |
Customer Reference | ||
Detailed Description | 4700 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.354" L x 0.098" W (9.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.00000 | ¥20.00 |
50 | ¥1.47480 | ¥73.74 |
100 | ¥1.20080 | ¥120.08 |
500 | ¥0.94826 | ¥474.13 |
1,900 | ¥0.80075 | ¥1,521.42 |
3,800 | ¥0.75862 | ¥2,882.76 |
5,700 | ¥0.71647 | ¥4,083.88 |