B32529C1334J189 | ||
---|---|---|
DigiKey Part Number | 495-5008-2-ND - Tape & Reel (TR) 495-5008-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | B32529C1334J189 | |
Description | CAP FILM 0.33UF 5% 100VDC RADIAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | B32529C1334J189 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥3.17100 | ¥31.71 |
50 | ¥2.52520 | ¥126.26 |
100 | ¥2.08530 | ¥208.53 |
500 | ¥1.62906 | ¥814.53 |
1,000 | ¥1.38476 | ¥1,384.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.16135 | ¥2,322.70 |
4,000 | ¥1.08875 | ¥4,355.00 |
10,000 | ¥1.01617 | ¥10,161.70 |
14,000 | ¥1.00810 | ¥14,113.40 |