B32529C0682J289 | ||
---|---|---|
DigiKey Part Number | 495-76577-1-ND - Cut Tape (CT) 495-76577-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | B32529C0682J289 | |
Description | CAP FILM 6800PF 5% 63VDC RADIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 6800 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | B32529C0682J289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥1.83700 | ¥18.37 |
50 | ¥1.29100 | ¥64.55 |
100 | ¥1.04220 | ¥104.22 |
500 | ¥0.77444 | ¥387.22 |
1,000 | ¥0.67770 | ¥677.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥0.57511 | ¥1,840.35 |
6,400 | ¥0.53197 | ¥3,404.61 |
9,600 | ¥0.50322 | ¥4,830.91 |
16,000 | ¥0.47734 | ¥7,637.44 |
32,000 | ¥0.46008 | ¥14,722.56 |
80,000 | ¥0.43133 | ¥34,506.40 |
160,000 | ¥0.39938 | ¥63,900.80 |