Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Enocean | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Controller | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | E9X-RUV-3HOTP |
Video File | 3-Way Switch Installation |
Environmental Information | |
Featured Product |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8526.92.5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥724.40000 | ¥724.40 |
10 | ¥686.97300 | ¥6,869.73 |
100 | ¥621.54660 | ¥62,154.66 |
Attribute | Description |
---|---|
Other Names | 1084-E9X-RUV-3HOTP |
Standard Package | 96 |