XE40 | ||
---|---|---|
DigiKey Part Number | 842-XE40-ND | |
Manufacturer | ||
Manufacturer Product Number | XE40 | |
Description | BATTERY 12V 42AH | |
Customer Reference | ||
Detailed Description | Battery Rechargeable (Secondary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active |
Resource Type | Link |
---|---|
MSDS Material Safety Datasheet | Sealed Lead Battery SDS |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8507.20.8041 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,913.71000 | ¥4,913.71 |
10 | ¥4,073.75700 | ¥40,737.57 |
Attribute | Description |
---|---|
Other Names | 842-XE40 Q14403302 |
Standard Package | 1 |