PMP23-BA1U1HBWSJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMP23-AA1M1HBWSJ

DigiKey Part Number
4614-PMP23-AA1M1HBWSJ-ND
Manufacturer
Manufacturer Product Number
PMP23-AA1M1HBWSJ
Description
PRESSURE SEN - GAUGE/ABSOLUTE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±15PSI (±103.42kPa) Gauge Male - 1" (25.4mm) G 4 ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
±15PSI (±103.42kPa)
Output Type
Analog Current
Output
4 ~ 20 mA
Accuracy
±0.3%
Voltage - Supply
10V ~ 30V
Port Size
Male - 1" (25.4mm) G
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,271.79000¥4,271.79
Manufacturers Standard Package