
C0600A.41.10 | |
|---|---|
DigiKey Part Number | C0600A-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0600A.41.10 |
Description | CABLE 2COND 24AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 24 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥227.11000 | ¥227.11 |
| 2 | ¥216.26500 | ¥432.53 |
| 3 | ¥210.12333 | ¥630.37 |
| 5 | ¥202.61000 | ¥1,013.05 |
| 7 | ¥197.79286 | ¥1,384.55 |
| 10 | ¥192.78600 | ¥1,927.86 |
| 25 | ¥180.42640 | ¥4,510.66 |
| 50 | ¥171.51920 | ¥8,575.96 |
| 100 | ¥162.97200 | ¥16,297.20 |










