RSCXJ3345R5F13013U | ||
---|---|---|
DigiKey Part Number | 604-RSCXJ3345R5F13013U-ND | |
Manufacturer | ||
Manufacturer Product Number | RSCXJ3345R5F13013U | |
Description | CAP 330MF -20% +80% 5.5V T/H | |
Customer Reference | ||
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 150Ohm 1000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 150Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Operating Temperature | -10°C ~ 85°C |
Resource Type | Link |
---|---|
Environmental Information | |
Featured Product | Electric Double Layer Capacitor DYNACAP Series |
PCN Part Number | Mult Devs Part Number 07/Jun/2022 |
PCN Part Status Change | Mult Devs - Not Recommended for New Design 01/JUL/2023 |
HTML Datasheet | DXJ Series |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.29.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.28000 | ¥12.28 |
10 | ¥9.20300 | ¥92.03 |
50 | ¥8.39600 | ¥419.80 |
100 | ¥6.87830 | ¥687.83 |
500 | ¥5.48980 | ¥2,744.90 |
1,000 | ¥4.84392 | ¥4,843.92 |
2,500 | ¥4.52100 | ¥11,302.50 |
5,000 | ¥4.35952 | ¥21,797.60 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
EDS334Z5R5C | Cornell Dubilier Knowles | 1,195 | 338-EDS334Z5R5C-ND | ¥33.09000 | Similar |
Attribute | Description |
---|---|
Other Names | Q9018365 DXJ-5R5V334U 604-RSCXJ3345R5F13013U 604-1090-ND DXJ5R5V334U 604-1090-NDL 604-1090 |
Standard Package | 200 |