RSCXJ2245R5F13013U | ||
---|---|---|
DigiKey Part Number | 604-RSCXJ2245R5F13013U-ND | |
Manufacturer | ||
Manufacturer Product Number | RSCXJ2245R5F13013U | |
Description | CAP 220MF -20% +80% 5.5V T/H | |
Customer Reference | ||
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 150Ohm 1000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 150Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Operating Temperature | -10°C ~ 85°C |
Resource Type | Link |
---|---|
Environmental Information | |
Featured Product | Electric Double Layer Capacitor DYNACAP Series |
PCN Part Number | Mult Devs Part Number 07/Jun/2022 |
PCN Part Status Change | Mult Devs - Not Recommended for New Design 01/JUL/2023 |
HTML Datasheet | DXJ Series |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.29.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.93000 | ¥12.93 |
10 | ¥9.68200 | ¥96.82 |
50 | ¥8.83340 | ¥441.67 |
200 | ¥7.23680 | ¥1,447.36 |
600 | ¥5.77595 | ¥3,465.57 |
1,000 | ¥5.09642 | ¥5,096.42 |
2,600 | ¥4.75662 | ¥12,367.21 |
5,000 | ¥4.58675 | ¥22,933.75 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
EDS224Z5R5C | Cornell Dubilier Knowles | 5,176 | 338-EDS224Z5R5C-ND | ¥30.89000 | Similar |
Attribute | Description |
---|---|
Other Names | DXJ5R5V224U 604-1089 DXJ-5R5V224U 604-1089-ND 604-RSCXJ2245R5F13013U |
Standard Package | 200 |