RSCXJ3345R5F05013U | ||
---|---|---|
DigiKey Part Number | 604-RSCXJ3345R5F05013U-ND | |
Manufacturer | ||
Manufacturer Product Number | RSCXJ3345R5F05013U | |
Description | CAP 330MF -20% +80% 5.5V T/H | |
Customer Reference | ||
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 150Ohm 1000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 150Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -10°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.46000 | ¥11.46 |
10 | ¥8.57700 | ¥85.77 |
50 | ¥7.82260 | ¥391.13 |
100 | ¥6.40790 | ¥640.79 |
500 | ¥5.11448 | ¥2,557.24 |
1,000 | ¥4.51287 | ¥4,512.87 |
2,500 | ¥4.21197 | ¥10,529.92 |
5,000 | ¥4.06155 | ¥20,307.75 |