RSCX11045R5F13013U | ||
---|---|---|
DigiKey Part Number | 604-RSCX11045R5F13013U-ND | |
Manufacturer | ||
Manufacturer Product Number | RSCX11045R5F13013U | |
Description | CAP 100MF -20% +80% 5.5V T/H | |
Customer Reference | ||
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 75Ohm 1000 Hrs @ 70°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.33000 | ¥13.33 |
10 | ¥10.00800 | ¥100.08 |
50 | ¥9.12660 | ¥456.33 |
100 | ¥7.47700 | ¥747.70 |
500 | ¥5.96780 | ¥2,983.90 |
1,000 | ¥5.26562 | ¥5,265.62 |
2,500 | ¥4.91459 | ¥12,286.47 |
5,000 | ¥4.73908 | ¥23,695.40 |