RSCB11045R5G07014T | ||
---|---|---|
DigiKey Part Number | 604-RSCB11045R5G07014T-ND | |
Manufacturer | ||
Manufacturer Product Number | RSCB11045R5G07014T | |
Description | CAP 100MF -20% +80% 5.5V T/H | |
Customer Reference | ||
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 70°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.74000 | ¥13.74 |
10 | ¥10.33300 | ¥103.33 |
50 | ¥9.42740 | ¥471.37 |
200 | ¥7.72335 | ¥1,544.67 |
600 | ¥6.16432 | ¥3,698.59 |
1,000 | ¥5.43903 | ¥5,439.03 |
2,600 | ¥5.07646 | ¥13,198.80 |
5,000 | ¥4.89516 | ¥24,475.80 |