TI180M484-DK | ||
---|---|---|
DigiKey Part Number | 2134-TI180M484-DK-ND | |
Manufacturer | ||
Manufacturer Product Number | TI180M484-DK | |
Description | TITANIUM DEV KIT TI180 M484 | |
Customer Reference | ||
Detailed Description | Titanium Ti180 FPGA Ti180 Titanium™ FPGA Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Efinix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | FPGA | |
For Use With/Related Products | Ti180 | |
Platform | Titanium Ti180 FPGA | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | FMC | |
Suggested Programming Environment | Efinity | |
Utilized IC / Part | Ti180 | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Titanium Ti180 M484 User Guide |
Video File | Efinix Titanium Ti180 M484 FPGA Development Kit | Datasheet Preview |
Featured Product | Titanium Ti180 M484 Development Kit |
PCN Packaging | Label 10-11-22 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8471.50.0150 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
TI180J484C-DK | Efinix, Inc. | 45 | 2134-TI180J484C-DK-ND | ¥6,706.85000 | Direct |
Attribute | Description |
---|---|
Other Names | 2134-TI180M484C-DK 2134-TI180M484C-DK-ND TI180M484C-DK 2134-TI180M484-DK |
Standard Package | 1 |