628-7W2-224-4N1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

628-7W2-224-4N1

DigiKey Part Number
151-628-7W2-224-4N1-ND
Manufacturer
Manufacturer Product Number
628-7W2-224-4N1
Description
CONN D-SUB RCPT 7POS VERT SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 7W2
Contact Type
Signal and Power
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A, 40A
Backset Spacing
-
Features
Shielded
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.88000¥47.88
10¥40.67700¥406.77
25¥38.12880¥953.22
80¥35.12250¥2,809.80
160¥33.44531¥5,351.25
320¥31.84928¥10,191.77
560¥30.61707¥17,145.56
1,040¥29.30965¥30,482.04
2,560¥27.50682¥70,417.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.