627-7W2-224-4N1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627-7W2-224-4N1

DigiKey Part Number
151-627-7W2-224-4N1-ND
Manufacturer
Manufacturer Product Number
627-7W2-224-4N1
Description
CONN D-SUB PLUG 7POS VERT SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
627-7W2-224-4N1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 7W2
Contact Type
Signal and Power
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A, 40A
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.94000¥50.94
10¥43.26600¥432.66
25¥40.55360¥1,013.84
80¥37.35625¥2,988.50
160¥35.57263¥5,691.62
320¥33.87506¥10,840.02
560¥32.56438¥18,236.05
1,040¥31.17394¥32,420.90
2,560¥29.25656¥74,896.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.