243-220-301 | ||
---|---|---|
DigiKey Part Number | 243-220-301-ND | |
Manufacturer | ||
Manufacturer Product Number | 243-220-301 | |
Description | CARD GUIDE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Card Guide For 243 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 243-220-301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Card Guide | |
For Use With/Related Products | 243 Series | |
Features | Accepts .062" (1.57mm) or .250" (6.35mm) Cards | |
Material | Polycarbonate | |
Color | Gray | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 305,315,355 Series Ordering Guide |
Environmental Information | EDAC RoHS |
CAD Models | 243-220-301 Models |
HTML Datasheet | |
Product Drawings | 243-220-301 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥24.14430 | ¥2,414.43 |
Attribute | Description |
---|---|
Standard Package | 100 |