
ECX-L33CN-200.000-TR | |
|---|---|
DigiKey Part Number | 50-ECX-L33CN-200.000-TR-ND - Tape & Reel (TR) 50-ECX-L33CN-200.000-TRCT-ND - Cut Tape (CT) 50-ECX-L33CN-200.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX-L33CN-200.000-TR |
Description | XTAL OSC XO 200 MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 16mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.17000 | ¥42.17 |
| 10 | ¥36.66700 | ¥366.67 |
| 25 | ¥34.67200 | ¥866.80 |
| 50 | ¥33.23820 | ¥1,661.91 |
| 100 | ¥31.86550 | ¥3,186.55 |
| 250 | ¥31.63068 | ¥7,907.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥27.70474 | ¥27,704.74 |
| 2,000 | ¥26.56459 | ¥53,129.18 |
| 3,000 | ¥25.92039 | ¥77,761.17 |











