ECS-SDR1-3150-TR | ||
---|---|---|
DigiKey Part Number | XC996TR-ND - Tape & Reel (TR) XC996CT-ND - Cut Tape (CT) XC996DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-SDR1-3150-TR | |
Description | SAW RES 315.0000MHZ SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 315 MHz SAW Resonator -40°C ~ 85°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-SDR1-3150-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | SAW | |
Frequency | 315 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±75kHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.059" (1.50mm) |
Resource Type | Link |
---|---|
Datasheets | ECS-SDR1 Series |
HTML Datasheet | ECS-SDR1 Series |
EDA Models | ECS-SDR1-3150-TR Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.97000 | ¥20.97 |
10 | ¥20.51900 | ¥205.19 |
50 | ¥19.54160 | ¥977.08 |
100 | ¥17.09860 | ¥1,709.86 |
500 | ¥16.61036 | ¥8,305.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.16763 | ¥14,167.63 |
3,000 | ¥13.19053 | ¥39,571.59 |
5,000 | ¥12.70198 | ¥63,509.90 |
Attribute | Description |
---|---|
Other Names | ECS-SDR1-3150 XC996DKR ECSSDR13150TR XC996CT XC996TR |
Standard Package | 1,000 |