ECS-CR2-10.00-B-TR | ||
---|---|---|
DigiKey Part Number | XC1106TR-ND - Tape & Reel (TR) XC1106CT-ND - Cut Tape (CT) XC1106DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-CR2-10.00-B-TR | |
Description | CERAMIC RES 10.0000MHZ 30PF SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% -20°C ~ 80°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-CR2-10.00-B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 10 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.146" L x 0.122" W (3.70mm x 3.10mm) | |
Height | 0.059" (1.50mm) |
Resource Type | Link |
---|---|
Datasheets | ECS-CR2-B Series Datasheet |
HTML Datasheet | ECS-CR2-B Series Datasheet |
EDA Models | ECS-CR2-10.00-B-TR Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.21000 | ¥4.21 |
10 | ¥3.47600 | ¥34.76 |
50 | ¥3.12780 | ¥156.39 |
100 | ¥2.78020 | ¥278.02 |
500 | ¥2.64154 | ¥1,320.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.22437 | ¥2,224.37 |
3,000 | ¥2.08537 | ¥6,256.11 |
5,000 | ¥2.01587 | ¥10,079.35 |
10,000 | ¥1.94635 | ¥19,463.50 |
Attribute | Description |
---|---|
Other Names | XC1106TR Q6004743 ECSCR210.00BTR XC1106DKR XC1106CT |
Standard Package | 1,000 |