ECS-45K7.5B | ||
---|---|---|
DigiKey Part Number | 50-ECS-45K7.5B-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-45K7.5B | |
Description | MONO XTAL 45MHZ 4P 3DB TH 2PC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 45 MHz Center 350 Ohms Monolithic Crystal Filter Through Hole 4dB 30 kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 45 MHz | |
Impedance | 350 Ohms | |
Insertion Loss | 4dB | |
Bandwidth | 30 kHz | |
Ripple | 1dB | |
Number of Poles | 4 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | UM-1 | |
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.92000 | ¥82.92 |
10 | ¥72.56700 | ¥725.67 |
25 | ¥68.42080 | ¥1,710.52 |
50 | ¥64.27280 | ¥3,213.64 |
100 | ¥58.05280 | ¥5,805.28 |
300 | ¥55.97937 | ¥16,793.81 |
500 | ¥53.90604 | ¥26,953.02 |
1,000 | ¥51.83278 | ¥51,832.78 |