ECS-45K30A | ||
---|---|---|
DigiKey Part Number | 50-ECS-45K30A-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-45K30A | |
Description | MONO XTAL 45MHZ 2P 3DB TH 1PC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 45 MHz Center 1.2 kOhms Monolithic Crystal Filter Through Hole 2dB 15 kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 45 MHz | |
Impedance | 1.2 kOhms | |
Insertion Loss | 2dB | |
Bandwidth | 15 kHz | |
Ripple | 1dB | |
Number of Poles | 2 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | UM-1 | |
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.50000 | ¥46.50 |
10 | ¥39.83600 | ¥398.36 |
100 | ¥28.45120 | ¥2,845.12 |
1,000 | ¥25.22706 | ¥25,227.06 |