ECS-45K20A | ||
---|---|---|
DigiKey Part Number | ECS-45K20A-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-45K20A | |
Description | FILTER CHRYSTAL MONO 45MHZ 2POLE | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 45 MHz Center 910 Ohms Monolithic Crystal Filter Through Hole 2dB 20 kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 45 MHz | |
Impedance | 910 Ohms | |
Insertion Loss | 2dB | |
Bandwidth | 20 kHz | |
Ripple | 0.5dB | |
Number of Poles | 2 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | UM-1 | |
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.40000 | ¥47.40 |
10 | ¥36.04000 | ¥360.40 |
25 | ¥35.09160 | ¥877.29 |
50 | ¥32.24460 | ¥1,612.23 |
100 | ¥30.34870 | ¥3,034.87 |
300 | ¥29.39993 | ¥8,819.98 |
500 | ¥28.45152 | ¥14,225.76 |
1,000 | ¥27.50325 | ¥27,503.25 |