
ECS-.327-12.5-34QCS-TR9 | |
|---|---|
DigiKey Part Number | 50-ECS-.327-12.5-34QCS-TR9TR-ND - Tape & Reel (TR) 50-ECS-.327-12.5-34QCS-TR9CT-ND - Cut Tape (CT) 50-ECS-.327-12.5-34QCS-TR9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-34QCS-TR9 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥6.39200 | ¥63.92 |
| 25 | ¥6.04320 | ¥151.08 |
| 50 | ¥5.79360 | ¥289.68 |
| 100 | ¥5.55380 | ¥555.38 |
| 250 | ¥5.25244 | ¥1,313.11 |
| 500 | ¥5.03494 | ¥2,517.47 |
| 1,000 | ¥4.82680 | ¥4,826.80 |
| 2,500 | ¥4.56480 | ¥11,412.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 9,000 | ¥4.22260 | ¥38,003.40 |
| 18,000 | ¥4.04845 | ¥72,872.10 |







