ECS-21K-30B | ||
---|---|---|
DigiKey Part Number | X712-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-21K-30B | |
Description | MONO XTAL 21.4MHZ 4P 2PC 2DB TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 21.4 MHz Center 1.8 kOhms Monolithic Crystal Filter Through Hole 2dB 30 kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-21K-30B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 21.4 MHz | |
Impedance | 1.8 kOhms | |
Insertion Loss | 2dB | |
Bandwidth | 30 kHz | |
Ripple | 1dB | |
Number of Poles | 4 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | UM-1 | |
Size / Dimension | - | |
Height (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.16000 | ¥30.16 |
50 | ¥24.63340 | ¥1,231.67 |
100 | ¥18.47510 | ¥1,847.51 |
1,000 | ¥16.38122 | ¥16,381.22 |
5,000 | ¥15.39589 | ¥76,979.45 |