ECS-21K-15A | ||
---|---|---|
DigiKey Part Number | X709-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-21K-15A | |
Description | MONO XTAL 21.4MHZ 2P 1.5DB TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 21.4 MHz Center 1.5 kOhms Monolithic Crystal Filter Through Hole 1.5dB 15 kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-21K-15A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 21.4 MHz | |
Impedance | 1.5 kOhms | |
Insertion Loss | 1.5dB | |
Bandwidth | 15 kHz | |
Ripple | 0.5dB | |
Number of Poles | 2 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | HC-49/U | |
Size / Dimension | 0.437" L x 0.185" W (11.10mm x 4.70mm) | |
Height (Max) | 0.441" (11.20mm) |
Resource Type | Link |
---|---|
Datasheets | Monolithic Crystal Filters |
Product Training Modules | Monolithic Crystal Filters |
HTML Datasheet | Monolithic Crystal Filters |
EDA Models | ECS-21K-15A Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.36000 | ¥12.36 |
10 | ¥9.03200 | ¥90.32 |
100 | ¥7.80020 | ¥780.02 |
1,000 | ¥6.15804 | ¥6,158.04 |
5,000 | ¥5.64487 | ¥28,224.35 |
10,000 | ¥5.33697 | ¥53,369.70 |
Attribute | Description |
---|---|
Other Names | X709 ECS21K15A |
Standard Package | 100 |