ECS-2100AX-184

DigiKey Part Number
XC1166-ND
Manufacturer
Manufacturer Product Number
ECS-2100AX-184
Description
XTAL OSC XO 18.4320MHZ HCMOS TTL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
18.432 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ECS-2100AX-184 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
18.432 MHz
Function
-
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Through Hole
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max)
0.213" (5.40mm)
Current - Supply (Disable) (Max)
-
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.61000¥25.61
40¥25.00325¥1,000.13
80¥23.81225¥1,904.98
120¥20.83542¥2,500.25
520¥20.24048¥10,525.05
1,000¥17.26388¥17,263.88
2,520¥16.07331¥40,504.74
5,000¥15.47800¥77,390.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.