ECS-122.8-20-3X-EN-TR | ||
---|---|---|
DigiKey Part Number | XC1788TR-ND - Tape & Reel (TR) XC1788CT-ND - Cut Tape (CT) XC1788DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-122.8-20-3X-EN-TR | |
Description | CRYSTAL 12.2880MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 12.288 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-122.8-20-3X-EN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Miniature CSM-3X and HC-46X Series Crystals |
Featured Product | HC-46X and CSM-3X Quartz Crystals |
HTML Datasheet | |
EDA Models | ECS-122.8-20-3X-EN-TR Models |
Part Numbering Guide | Crystal Numbering Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.58500 | ¥25.85 |
50 | ¥2.32500 | ¥116.25 |
100 | ¥2.06650 | ¥206.65 |
500 | ¥1.96310 | ¥981.55 |
1,000 | ¥1.65320 | ¥1,653.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54985 | ¥4,649.55 |
6,000 | ¥1.49820 | ¥8,989.20 |
15,000 | ¥1.44653 | ¥21,697.95 |
Attribute | Description |
---|---|
Other Names | XC1788CT ECS122.8203XENTR XC1788TR XC1788DKR |
Standard Package | 3,000 |