14450R-500 | ||
---|---|---|
DigiKey Part Number | 1695-14450R-500TR-ND - Tape & Reel (TR) 1695-14450R-500CT-ND - Cut Tape (CT) 1695-14450R-500DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 14450R-500 | |
Description | TRANC CHIP W/INTEGRATED NEURON C | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Smart Transceiver | |
Core Processor | Neuron | |
Program Memory Type | External Program Memory | |
Controller Series | - | |
RAM Size | 64K x 8 | |
Interface | SPI | |
Number of I/O | 12 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.44000 | ¥165.44 |
10 | ¥152.58900 | ¥1,525.89 |
25 | ¥145.73240 | ¥3,643.31 |
100 | ¥130.30100 | ¥13,030.10 |
250 | ¥124.30008 | ¥31,075.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥118.29960 | ¥59,149.80 |