14305R-500 | ||
---|---|---|
DigiKey Part Number | 1499-1041-2-ND - Tape & Reel (TR) 1499-1041-1-ND - Cut Tape (CT) 1499-1041-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 14305R-500 | |
Description | IC PROC 8BIT 48QFN | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Smart Transceiver | |
Core Processor | Neuron | |
Program Memory Type | External Program Memory | |
Controller Series | - | |
RAM Size | 64K x 8 | |
Interface | I2C, SPI | |
Number of I/O | 12 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.73000 | ¥120.73 |
10 | ¥110.93200 | ¥1,109.32 |
25 | ¥106.33520 | ¥2,658.38 |
100 | ¥93.68910 | ¥9,368.91 |
250 | ¥89.09068 | ¥22,272.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥83.34306 | ¥41,671.53 |
1,000 | ¥76.44571 | ¥76,445.71 |