14250R-300 | ||
---|---|---|
DigiKey Part Number | 1695-14250R-300TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 14250R-300 | |
Description | XFMR FT 3120/3150 SMART SMD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
For Use With/Related Products | FT 3120, 3150 Smart Transceivers | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.560" L x 0.660" W (14.22mm x 16.77mm) | |
Height - Seated (Max) | 0.322" (8.18mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥88.45863 | ¥26,537.59 |