14240R | ||
---|---|---|
DigiKey Part Number | 1499-1060-ND | |
Manufacturer | ||
Manufacturer Product Number | 14240R | |
Description | XFMR FT 3120/3150 SMART TH | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
For Use With/Related Products | FT 3120, 3150 Smart Transceivers | |
Mounting Type | Through Hole | |
Size / Dimension | 0.701" L x 0.539" W (17.80mm x 13.70mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |