14235R-2000 | ||
---|---|---|
DigiKey Part Number | 1499-1038-2-ND - Tape & Reel (TR) 1499-1038-1-ND - Cut Tape (CT) 1499-1038-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 14235R-2000 | |
Description | IC TXRX FT 5000 48QFN | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Smart Transceiver | |
Core Processor | Neuron | |
Program Memory Type | External Program Memory | |
Controller Series | - | |
RAM Size | 64K x 8 | |
Interface | I2C, SPI | |
Number of I/O | 12 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.62000 | ¥161.62 |
10 | ¥149.08500 | ¥1,490.85 |
25 | ¥142.38280 | ¥3,559.57 |
100 | ¥127.30520 | ¥12,730.52 |
250 | ¥121.44292 | ¥30,360.73 |
500 | ¥115.58000 | ¥57,790.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥105.52957 | ¥211,059.14 |