
W2S130-BM15-01 | |
|---|---|
DigiKey Part Number | 381-1124-ND |
Manufacturer | |
Manufacturer Product Number | W2S130-BM15-01 |
Description | FAN AXIAL 150X55MM 115VAC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 150mm Dia Ball 250.1 CFM (7.00m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 150mm Dia | |
Width | 55.00mm | |
Air Flow | 250.1 CFM (7.00m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 62.0dB(A) | |
Power (Watts) | 46.00W | |
RPM | 3050 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP20 | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | CE, CSA, EAC, UL, VDE | |
Weight | 2.5 lbs (1.1 kg) | |
Current Rating (Amps) | 0.550A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,399.37000 | ¥1,399.37 |
| 10 | ¥1,129.34900 | ¥11,293.49 |
| 25 | ¥1,040.68240 | ¥26,017.06 |











