PG1W-012-060-11 | ||
---|---|---|
DigiKey Part Number | 381-2834-ND | |
Manufacturer | ||
Manufacturer Product Number | PG1W-012-060-11 | |
Description | ROUND FANSINK CREE LMH2 | |
Customer Reference | ||
Detailed Description | - Round Cree LMH2 Fansink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fansink | |
For Use With/Related Products | Cree LMH2 | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |