M4Q045-CF07-F3 | ||
---|---|---|
DigiKey Part Number | 381-3474-ND | |
Manufacturer | ||
Manufacturer Product Number | M4Q045-CF07-F3 | |
Description | MOTORIZED IMPELLER | |
Customer Reference | ||
Detailed Description | Fan Motor for M4Q Series For M4Q Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Fan Accessory Type | Motor for M4Q Series | |
Fits Fan Size | M4Q Series | |
Length | - | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | Fans, Blowers, Motors, and Drives for Medical Capabilities |
PCN Obsolescence/ EOL | |
PCN Assembly/Origin | M4Q045 Location/Label 05/Sep/2019 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8501.40.2040 |
Attribute | Description |
---|---|
Other Names | M4Q045-CF07-F3-ND 381-3474 |
Standard Package | 1 |