710-00-0042 | ||
---|---|---|
DigiKey Part Number | 381-2591-ND | |
Manufacturer | ||
Manufacturer Product Number | 710-00-0042 | |
Description | BOOT FOR 450 SERIES CAPACITOR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fan Capacitor Boot For EBM Blower with PSC Motor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Capacitor Boot | |
Fits Fan Size | EBM Blower with PSC Motor | |
Length | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Accessories,Capacitors |
Other Related Documents | Compact Fans for AC, DC, and EC Catalog |
Product Training Modules | Moving Air Efficiently |
Featured Product | |
HTML Datasheet | Accessories,Capacitors |
Part Numbering Guide | Part Number Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.90.1080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.84000 | ¥28.84 |
10 | ¥27.91100 | ¥279.11 |
100 | ¥22.90670 | ¥2,290.67 |
1,000 | ¥20.80932 | ¥20,809.32 |
Attribute | Description |
---|---|
Other Names | 381-2591 710-00-0042-NDR 710000042 710-00-0042-ND |
Standard Package | 10 |