52543-2-4037 | ||
---|---|---|
DigiKey Part Number | 52543-2-4037-ND | |
Manufacturer | ||
Manufacturer Product Number | 52543-2-4037 | |
Description | WALLRING 172MM "V" POWDRC | |
Customer Reference | ||
Detailed Description | Fan Inlet Ring For 172mm Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Fan Accessory Type | Inlet Ring | |
Fits Fan Size | 172mm Dia | |
Length | 8.78" (223.0mm) | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Obsolete 09/JUN/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.90.1080 |
Attribute | Description |
---|---|
Standard Package | 1 |