2166-4-7320 | ||
---|---|---|
DigiKey Part Number | 381-2628-ND | |
Manufacturer | ||
Manufacturer Product Number | 2166-4-7320 | |
Description | 10 MF CAP 400V METAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fan Capacitor for EBM Multi-Speed Blowers For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Capacitor for EBM Multi-Speed Blowers | |
Fits Fan Size | - | |
Length | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥293.32000 | ¥293.32 |
10 | ¥267.90300 | ¥2,679.03 |
100 | ¥222.12350 | ¥22,212.35 |