U022AB-010-WH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U022AB-010-WH

DigiKey Part Number
95-U022AB-010-WH-ND
Manufacturer
Manufacturer Product Number
U022AB-010-WH
Description
CBL USB2.0 A PLUG TO B PLUG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
10.00' (3.05m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
White
Features
Antibacterial Cable, Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Factory Stock: 1,660
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.33000¥72.33
10¥61.47300¥614.73
25¥57.62640¥1,440.66
50¥54.87300¥2,743.65
100¥52.25420¥5,225.42
250¥48.98352¥12,245.88
500¥46.64726¥23,323.63
1,000¥44.42344¥44,423.44
Manufacturers Standard Package