VPH1-0076-R | ||
---|---|---|
DigiKey Part Number | 513-1559-2-ND - Tape & Reel (TR) 513-1559-1-ND - Cut Tape (CT) 513-1559-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VPH1-0076-R | |
Description | XFMR 10.9UH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | For SMPS Transformer Isolation Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | VPH1-0076-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.508" L x 0.512" W (12.90mm x 13.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.22000 | ¥69.22 |
10 | ¥56.91500 | ¥569.15 |
25 | ¥52.30040 | ¥1,307.51 |
50 | ¥49.22400 | ¥2,461.20 |
100 | ¥46.91650 | ¥4,691.65 |
250 | ¥46.14740 | ¥11,536.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥44.60912 | ¥26,765.47 |
1,200 | ¥40.91735 | ¥49,100.82 |