VP2-0116-R | ||
---|---|---|
DigiKey Part Number | 513-1537-2-ND - Tape & Reel (TR) 513-1537-1-ND - Cut Tape (CT) 513-1537-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VP2-0116-R | |
Description | XFMR 5.7UF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | For SMPS Transformer Isolation Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | VP2-0116-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.642" L x 0.661" W (16.30mm x 16.80mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.32000 | ¥70.32 |
10 | ¥60.65100 | ¥606.51 |
25 | ¥56.25600 | ¥1,406.40 |
50 | ¥54.49800 | ¥2,724.90 |
100 | ¥51.86090 | ¥5,186.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥50.98190 | ¥15,294.57 |
600 | ¥49.22392 | ¥29,534.35 |
900 | ¥46.76271 | ¥42,086.44 |