
TR-1245UMFT4-R | |
|---|---|
DigiKey Part Number | 283-TR-1245UMFT4-RTR-ND - Tape & Reel (TR) 283-TR-1245UMFT4-RCT-ND - Cut Tape (CT) 283-TR-1245UMFT4-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1245UMFT4-R |
Description | FUSE T-DELAY 250V 1245 4A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4A 250 VAC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Manufacturer Eaton - Electronics Division | Applications Electrical, Industrial |
Series | Approval Agency cURus |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 100A |
Mounting Type Surface Mount | Package / Case 2-SMD, Square End Block |
Fuse Type Board Mount | Size / Dimension 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) |
Current Rating (Amps) 4A | Melting I²t 62.0 |
Voltage Rating - AC 250 VAC | DC Cold Resistance 0.02 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.26000 | ¥12.26 |
| 5 | ¥10.16200 | ¥50.81 |
| 10 | ¥9.37500 | ¥93.75 |
| 50 | ¥7.77580 | ¥388.79 |
| 100 | ¥7.17370 | ¥717.37 |
| 250 | ¥6.44748 | ¥1,611.87 |
| 500 | ¥5.94542 | ¥2,972.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.65299 | ¥5,652.99 |
| 2,000 | ¥5.56577 | ¥11,131.54 |





