SS-5H-3.15A-APH | ||
---|---|---|
DigiKey Part Number | 283-4168-1-ND - Cut Tape (CT) 283-4168-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | SS-5H-3.15A-APH | |
Description | FUSE BRD MNT 3.15A 300VAC RADIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3.15 A 300 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 67 | |
Approval Agency | CQC, cURus, KC, PSE, TUV, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 17.5 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
5 | ¥4.21600 | ¥21.08 |
10 | ¥4.08200 | ¥40.82 |
50 | ¥3.43760 | ¥171.88 |
100 | ¥2.85410 | ¥285.41 |
250 | ¥2.59460 | ¥648.65 |
500 | ¥2.20534 | ¥1,102.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.94587 | ¥1,945.87 |
2,000 | ¥1.81614 | ¥3,632.28 |
3,000 | ¥1.78370 | ¥5,351.10 |
5,000 | ¥1.75127 | ¥8,756.35 |
10,000 | ¥1.68641 | ¥16,864.10 |