


SMCJ33CA | |
|---|---|
DigiKey Part Number | 283-SMCJ33CATR-ND - Tape & Reel (TR) 283-SMCJ33CACT-ND - Cut Tape (CT) 283-SMCJ33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33CA |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 28.2A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.28400 | ¥42.84 |
| 100 | ¥2.76370 | ¥276.37 |
| 500 | ¥2.10780 | ¥1,053.90 |
| 1,000 | ¥1.89642 | ¥1,896.42 |
| 2,000 | ¥1.71829 | ¥3,436.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.00420 | ¥6,012.60 |
| 6,000 | ¥1.84505 | ¥11,070.30 |
| 9,000 | ¥1.76396 | ¥15,875.64 |
| 15,000 | ¥1.67285 | ¥25,092.75 |
| 21,000 | ¥1.61891 | ¥33,997.11 |
| 30,000 | ¥1.56649 | ¥46,994.70 |

